• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 140.2215 KS Tools 140.2215

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.48)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(Ø x L) 0.6 mm x 50.0 m

Weight

200 g

Content

1 pc(s)

Max. length

50.0 m

Length

50.0 m

(Ø)

0.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736100 N/A KS Tools 140.2215 KS Tools 140.2215

Description

Best cutting effectworks cuttingBest suited to cutting through properly accessible glue trapsStainless steel wire

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)