• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 140.2250 KS Tools 140.2250

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

  • Weight 270 g
  • Length in m: 22.5 m
  • 4 -piece set.
  • Accessories: With cutting wheel
Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

270 g

Content

1 pc(s)

Width

250 mm

Height

100 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736125 N/A KS Tools 140.2250 KS Tools 140.2250

Description

works cuttingFor cutting accessible adhesive tapeWith steel pipe hollow needleErgonomically shaped handlesStainless steel wire

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)