• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 140.2273 KS Tools 140.2273

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 19 mm x 19 mm

Weight

20 g

Content

1 pc(s)

Width

19 mm

Length

19 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736139 N/A KS Tools 140.2273 KS Tools 140.2273

Description

19 mm blade lengthPointed bladesSlim designSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)