• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 140.2323 KS Tools 140.2323

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 270 mm x 200 mm

Weight

230 g

Content

1 pc(s)

Max. length

270 mm

Width

200 mm

Length

270 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736175 N/A KS Tools 140.2323 KS Tools 140.2323

Description

Ideal tool to protect against damage to the dashboard, interior linings and vehicle sky when removing the windowProtective panel with straight front edgeEnsures clean and professional workFor different spacesIncorporated handle for exact positioning and secure holdingHigh-strength plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)