• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 140.2356 KS Tools 140.2356

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Weight

45 g

Content

1 pc(s)

Length

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736190 N/A KS Tools 140.2356 KS Tools 140.2356

Description

Noble steel-drawing blade-set,blade length 25mm,3-PCs

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)