• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 140.2368 KS Tools 140.2368

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 230 mm x 83 mm

Weight

145 g

Content

1 pc(s)

Width

83 mm

Length

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736198 N/A KS Tools 140.2368 KS Tools 140.2368

Description

Ideal suitable for easy and fast removal of the sensor optics SOL-197x (all versions) at the discThis tool ensures damage-free disassembly as it includes the sensorAfter the sensor is covered, it is simply turned to the sideBy heating the disc from the outside, the gluing can be easily removed from the discWith rounded inner edges with five groovesWith plastic gripSpecial tool steelRange of applications: Mercedes E-Class, CLK starting from year of manufacture 2002, C-Class starting from year of manufacture 2003 and S-Class starting from year of manufacture 2003

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)