• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 911.8105 KS Tools 911.8105

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 200 x 250 x 100 mm

Weight

280 g

Content

1 pc(s)

Width

250 mm

Height

100 mm

Length

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743797 N/A KS Tools 911.8105 KS Tools 911.8105

Description

Ideal for loosening the various fairing partsPractical composition of various wedge and lever variantsSlim and robust designIdeal for lacquer-careful and damage-free loosening of parts of cover, decorative strips etc.For delicate work on fragile parts of the interiorWith hanging holeSpecial plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 252.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)