• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 980.3050 KS Tools 980.3050

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 340 x 300 x 200 mm

Weight

825 g

Content

1 pc(s)

Width

300 mm

Height

200 mm

Length

340 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743924 N/A KS Tools 980.3050 KS Tools 980.3050

Description

Without protruding push rod and therefore suitable for cramped work conditionsUsed in cartridgesQuick and easy to change the cartridgeFor sticking windshields and most rear and side windowsCan also be used for car body sealer, sewing glue, etc.Centric handle for optimum load distributionWith integrated spring steel bandIncluding level displayWith belt clipMetal cartridge casePlastic handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 281.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)