• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N & L Kabelhalter Clip Self-adhesive 555ST halogen-free, UV-proof Light grey 100 pc(s)

EAN:
Part number:
Item no:
Product type
Clip
Fastening method
Self-adhesive
Material
Plastic
Features
halogen-free
UV-proof
Factory colour
Light grey
Fast track dispatch on Tue 27 Oct

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

100 pieces cable holder

  • Light grey
  • Clip
  • Self-adhesive

Our service for you

Technical specifications

Product type

Clip

Features

halogen-free

UV-proof

Fastening method

Self-adhesive

Material

Plastic

Factory colour

Light grey

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

555ST

RoHS-compliant

Yes

Type

Kabelhalter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305202 N & L Kabelhalter Clip Self-adhesive 555ST halogen-free, UV-proof Light grey 100 pc(s)

Description

Self-adhesive, for laying cables e.g. in light walls

This text is machine translated.

Features

  • For securing wires, especially in lightweight walls.
  • Self-adhesive - extra strong holding force
  • For up to 5 lines

Scope of delivery

  • 100 pieces cable holder

More interesting products

(*All information is plus legal VAT)