• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nano-Fit 1053002100 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
22 - 20
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6035 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.12 / piece)
€ 0.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nano-Fit

  • Nano-Fit Crimp Terminal, Female, 2.54µm Matte Tin (Sn) Platinum, 20-22 AWG
  • This text is machine translated.

Our service for you

Technical specifications

  • Please review the product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

22 - 20

Connection

Crimp

Press-in

Connector cross section

0.5 mm²

Rated voltage

250 V

Test current

8 A

Manufacturer part #

1053002100

Content

1 pc(s)

Contact material

Copper

RoHS-compliant

Yes

Type

MOL Power & Signal Sol.

Documents & Downloads

Datasheet

Datasheet 2901029 Nano-Fit 1053002100 MOL Power & Signal Sol. Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2901029 Nano-Fit 1053002100 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2901029 Nano-Fit 1053002100 MOL Power & Signal Sol. Molex Content: 1 pc(s)

Description

Nano-Fit Crimp Terminal, Female, 2.54µm Matte Tin (Sn) Plating, 20-22 AWG

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)