• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

National Geographic Binoculars 10x25 10 x 25 mm Amici roof prism Black 9025000

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pocket binoculars 10 x 25, full coating

  • Compact and robust
  • Fully coated BK-7 optics
  • Splashproof

Technical specifications

Magnification

10 x

Product type

Binoculars

Lens Ø

25 mm

Dim

(L x W x H) 100 x 115 x 35 mm

Factory colour

Black

Weight

190 g

Type

Amici roof prism

Material (prisms)

BK-7

Width

115 mm

Height

35 mm

Length

100 mm

FOV (1000 m)

97 m

Coating

Volle-Merhschicht-coatings

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 861027 National Geographic Binoculars 10x25 10 x 25 mm Amici roof prism Black 9025000

Information

Information 861027 National Geographic Binoculars 10x25 10 x 25 mm Amici roof prism Black 9025000

Description

Attractive Pocket binoculars in an attractive and handy design. Fully coated BK-7 optics and solid mechanism provide good color fidelity image reproduction. The binoculars include a diopter adjustment also folding rubber eyecups for eyeglass wearers and a practical bag.

This text is machine translated.

Features

  • Dioptre adjustment
  • Rubber eye-muscle can be put over for people wearing glasses
  • Stand connection
  • High-quality Gummiamierung
  • Splashproof

Scope of delivery

  • Binoculars
  • Bag
  • Protective lens caps
  • User manual.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.