• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

National Geographic Binoculars Porro 7 x 50 mm Porro prism Black 9019000

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Porro-prism binoculars 7 x 50, full coating

  • Compact and robust
  • Green fully coated optics
  • Splashproof

Technical specifications

Magnification

7 x

Product type

Binoculars

Lens Ø

50 mm

Dim

(L x W x H) 195 x 178 x 62 mm

Factory colour

Black

Weight

770 g

Type

Porro prism

Material (prisms)

BK-7

Width

178 mm

Height

62 mm

Length

195 mm

FOV (1000 m)

122 m

Coating

Volle-Merhschicht-coatings

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 861025 National Geographic Binoculars Porro 7 x 50 mm Porro prism Black 9019000

Information

Information 861025 National Geographic Binoculars Porro 7 x 50 mm Porro prism Black 9019000

Description

These elegant porro binoculars impresses through excellent optical features. Through the green fully coated optics, the light transmission and thus significantly improved color reproduction and contrast. A dioptre setting is of course. Thus, this binoculars well suited, for example, initial experiences in the bird watching and natural observation. The 7-fold magnification provides even on windy days a quiet image.

This text is machine translated.

Features

  • Dioptre adjustment
  • Rubber eye-muscle can be put over for people wearing glasses
  • Stand connection
  • High-quality Gummiamierung
  • Splashproof

Scope of delivery

  • Binoculars
  • Bag
  • Protective lens caps
  • User manual.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.