• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

National Geographic Binoculars 8x42 8 x 42 mm Amici roof prism Black 9076000

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Binoculars 8 X 42 watertight

  • Waterproof
  • Robust and rubber-coated housing
  • Dioptre adjustment
  • Stand connection thread
  • Eye pieces for glasses wearers

Technical specifications

Magnification

8 x

Product type

Binoculars

Lens Ø

42 mm

Dim

(L x W x H) 150 x 130 x 55 mm

Factory colour

Black

Weight

710 g

Type

Amici roof prism

Material (prisms)

BaK-4

Width

130 mm

Height

55 mm

Length

150 mm

FOV (1000 m)

109 m

Coating

Multi-coating, blue

Documents & Downloads

Warranty Terms

Warranty Terms 1359281 National Geographic Binoculars 8x42 8 x 42 mm Amici roof prism Black 9076000

Description

Roof prism binoculars with 8x magnification and 42 mm lens diameter. Dioptre adjustment allows corrections of up to ±2 dioptres. A high-quality full coating on the glass elements reduce disturbing reflections, improves the light transmission and thus provides for a high contrast, even in poor lighting conditions. The binoculars has a non-slip rubber-coated and dirt-proof surface. A tripod mount allows also the binoculars on a tripod. For safe transport, the binoculars with a sturdy carrying strap and a case. The high-quality lens protection caps can be easily opened and closed and, if necessary, with a handle also completely removed.

This text is machine translated.

Scope of delivery

  • Binoculars
  • Broad carrying strap
  • Bag
  • Protective lens caps
  • User manual.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.