Nedis Bluetooth meat thermometer with 2 temperature sensors
• Dual sensor design for simultaneous monitoring of two temperatures
• Push notifications on your mobile phone via the Nedis SmartLife APP
• Bluetooth® range up to 50 meters.
• Includes probe clip for measuring the ambient temperature of BBQ, oven or smoker
• Large temperature range: 0°C to +300°C.
• 8 preset food types and 5 cooking levels for perfect results
• The cables can be easily wrapped around the housing to store them properly and easily
Backlit LCD-display
• Integrated magnets for flexible placement
• Adjustable units (°C/°F), timer and alarm functions in the APP
• Battery powered: 2 × AAA (not included)
Technical specifications
Product type
BBQ thermometer
Factory colour
Grey
Max. number of sensors
2 pc(s)
Weight
106 g
Display
Digital
Content
1 pc(s)
Material
Acrylonitrile butadiene styrene
Temperature
0-300 °C
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3782628 Nedis BTKAT10GY BBQ thermometer
User & Safety Instructions
User & Safety Instructions 3782628 Nedis BTKAT10GY BBQ thermometer
Description
The Nedis Smart Bluetooth® Meat Thermometer is the ultimate tool for precise cooking, whether you prepare a delicate steak on the grill, roast poultry in the oven or smoke meat perfectly. With its advanced features and easy-to-use design, this thermometer eliminates the need to guess while cooking and ensures consistently delicious results.
Control with two probes The thermometer, equipped with two high-quality probes, allows you to monitor the temperature of two different dishes at the same time or to measure the temperature of your meat as well as that of the oven or grill. With the supplied probe clamp you can easily measure the ambient temperature of your grill, oven or oven, thereby ensuring not only the perfect cooking level of your meat, but also the complete control of your cooking environment. Each sensor can be individually adjusted in the Nedis SmartLife APP, so that you have full control and flexibility. As soon as the temperature you have set is reached, the thermometer not only emits a clear acoustic signal but also sends a push notification directly to your smartphone so you won't miss the perfect cooking point.
User friendly design The user-friendliness was of the utmost importance in the development of the thermometer. Its bright 34 × 34 mm LCD display with backlight makes the measurement values easy to read, even in poor lighting conditions. The housing has two strong magnets that allow easy attachment to ovens or grills so that it can be used both indoors and outdoors. After use, the probe cables can be properly wound around the device to ensure proper and easy storage.
Large temperature range With a wide measuring range from 0°C to +300°C, the thermometer covers everything from smoking at low temperature to grilling at high heat. The Nedis SmartLife APP offers 8 preset food categories with 5 different cooking levels to further enhance your cooking experience. In addition, you can set your own target temperature per probe to get exactly the results you want. Moreover, you can switch between °C and °F in the APP, set timers with alarm functions and monitor your progress in real time - all from your Smartphone.
Portable and reliable The Nedis Smart Bluetooth® Meat Thermometer is powered by two AAA batteries (not included) and offers maximum flexibility and portability without the need for cables or recharging. It is the perfect solution for those who want to combine professional cooking results with the convenience of intelligent technology.
This text is machine translated.
Scope of delivery
Thermometer with 2 cabled sensors
System requirements
2 x size AAA batteries
Description
The Nedis Smart Bluetooth® Meat Thermometer is the ultimate tool for precise cooking, whether you prepare a delicate steak on the grill, roast poultry in the oven or smoke meat perfectly. With its advanced features and easy-to-use design, this thermometer eliminates the need to guess while cooking and ensures consistently delicious results.
Control with two probes The thermometer, equipped with two high-quality probes, allows you to monitor the temperature of two different dishes at the same time or to measure the temperature of your meat as well as that of the oven or grill. With the supplied probe clamp you can easily measure the ambient temperature of your grill, oven or oven, thereby ensuring not only the perfect cooking level of your meat, but also the complete control of your cooking environment. Each sensor can be individually adjusted in the Nedis SmartLife APP, so that you have full control and flexibility. As soon as the temperature you have set is reached, the thermometer not only emits a clear acoustic signal but also sends a push notification directly to your smartphone so you won't miss the perfect cooking point.
User friendly design The user-friendliness was of the utmost importance in the development of the thermometer. Its bright 34 × 34 mm LCD display with backlight makes the measurement values easy to read, even in poor lighting conditions. The housing has two strong magnets that allow easy attachment to ovens or grills so that it can be used both indoors and outdoors. After use, the probe cables can be properly wound around the device to ensure proper and easy storage.
Large temperature range With a wide measuring range from 0°C to +300°C, the thermometer covers everything from smoking at low temperature to grilling at high heat. The Nedis SmartLife APP offers 8 preset food categories with 5 different cooking levels to further enhance your cooking experience. In addition, you can set your own target temperature per probe to get exactly the results you want. Moreover, you can switch between °C and °F in the APP, set timers with alarm functions and monitor your progress in real time - all from your Smartphone.
Portable and reliable The Nedis Smart Bluetooth® Meat Thermometer is powered by two AAA batteries (not included) and offers maximum flexibility and portability without the need for cables or recharging. It is the perfect solution for those who want to combine professional cooking results with the convenience of intelligent technology.
This text is machine translated.
Scope of delivery
Thermometer with 2 cabled sensors
System requirements
2 x size AAA batteries
What kind of Household Thermometers are you looking for?