• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis KAAF160BK Air fryer 4.2 l 1300 W BPA-free, Timer function, Overheat protection, Indicator light Black

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nedis hot air fryer, 4.2 l

  • 8 pre-programmed cooking settings
  • Sensor touch control
  • 60-min timer with ready signal

Technical specifications

Factory colour

Black

Capacity

4.2 l

Product type

Air fryer

Max. temperature

220 °C

Kitchen appliances features

BPA-free

Timer function

Overheat protection

Indicator light

1300 W

Weight

3236 g

Width

260 mm

Height

270 mm

Length

330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428981 Nedis KAAF160BK Air fryer 4.2 l 1300 W BPA-free, Timer function, Overheat protection, Indicator light Black

Description

This 1300 Watt digital hot air fryer XL has a 4.2 liter deep-frying basket. Thanks to the technology that circulates hot air at high speed, you get a very crunchy result with minimal oil, which makes your food healthier and with a lower fat content. In addition, you can bake, grill or roast with this hot air fryer.

The XL airfryer has a digital control panel with touch buttons and an LED screen to make it easy to operate. Simply select one of the 8 preset cooking programs, or set the temperature and the timer manually for the dish you have chosen and it can start. It has an extra wide temperature setting from 40 ° C to 220 ° C. The temperature and the remaining cooking time are easy to read on the display. Once it is done, a signal sounds and the airfryer switches off automatically. For added convenience, the air fryer also stops automatically when you open it.

Cleaning after use is easy; juices and fat are collected under the racks in the shells. The hot air fryer also has a non-stick coating to easily remove food residues. The baskets and shelves are dishwasher-proof. The rest of the air fryer can be cleaned with a damp cloth and a mild detergent after use.

This text is machine translated.

Features

  • Digital hot air fryer XL with 4.2 liter deep fryer basket
  • Suitable for 5-6 servings of fries per cooking cycle*
  • Fast hot air circulation for fast and low-fat cooking
  • 8 pre-programmed cooking settings (fries, steak, meat, chicken wings, chicken drum sticks, fish, cake, dehydration of food)
  • Sensor Touch Control, simple to use and easy to clean
  • Dishwasher-safe, non-stick coated parts for easy cleaning
  • Extra-adjustable temperature range, 40°C to 220°C.
  • 60-minute timer with ready signal for a worry-free and safe cooking experience
  • Compact size, only 25 x 25 x 27 cm
  • Non-slip rubber feet for maximum security
  • Perfectly fits into a healthy and low-fat lifestyle
  • * The cooking result of each dish depends on many variables. The cooking time, temperature, weight and volume of the food affect the result.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)