• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer NR02-15 10107267 LED strip basic set EEC: F (A - G) + plug 28 V 15 m RGBICW 1 pc(s)

1/9
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
App-controlled
Dimmable
Flexible
Selectable modes
Sound activated
Self-adhesive
Colour
RGBICW
Use
Inside/outside
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

NEEWER NR02-15, year round Smart RGB outdoor lighting

  • Innovative RGBCW technology: Each of the small lamps contains 7 LEDs (RGB, cold-white and warm-white), which produce 50 lumens of brightness per lamp. The color temperature can be adjusted infinitely from cozy 2700 K up to cool 6500 K.
  • AI-supported effects & DIY mode: With the intelligent NEWER AI lighting engine, you can easily generate light effects by commands via speech, text or image. In the DIY-mode the color of each LED can be adjusted freely for maximum creativity
  • Music synchronization & 50+ scenes: Conveniently select over 50 preset scenes (for example, for holidays, mood or lifestyle) or use the music mode to dynamically pulse the light in line with your favorite songs
  • Smart APP & Voice Control: Control lights locally via Bluetooth with the NEWER HOME APP or connect to 2.4 GHz Wi-Fi for convenient voice control via Google Assistant and Amazon Alexa
  • Weather-proof all year round: The light chain is designed for extreme outdoor conditions (-20°C to 50°C). With a professional waterproof design (IP65/IP67) for lights, control box and power supply, heavy rain and snow can not harm the electronics
  • Easy and expandable installation: Thanks to special adhesive pads and supplied screws, the lights can be easily and securely attached to roof projections or fences. For really large projects, up to 8 chains (maximum 60 meters) can be seamlessly connected by watertight connectors (Note: The light chains cannot be shortened)

Technical specifications

  • Smart voice control via Alexa/Google Assistant and AI-powered light engine important: The lines are not shortened
Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

App-controlled

Dimmable

Flexible

Selectable modes

Sound activated

Self-adhesive

Factory colour

White

Colour

RGBICW

Min. colour temperature

2700 K

Use

Inside/outside

Colour temperature (max.)

6700 K

Operating voltage

28 V

Connection

Plug

LEDs

30

LED number per unit

2

Length

15 m

IP67

IP65

F (A - G)

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780832 Neewer NR02-15 10107267 LED strip basic set EEC: F (A - G) + plug 28 V 15 m RGBICW 1 pc(s)

Description

Turn your outdoor area into a breathtaking sea of lights - 365 days a year! The NEWER NR02 All-year-round Smart RGB outdoor lighting is the perfect lighting solution for your house, terrace, roof projections, garden pavillions or the next camping adventure. Whether inviting white light for cozy summer evenings or dynamic, vibrant colors for Halloween, Christmas and garden parties – with the AI-supported APP control and intelligent music synchronization you can create the perfect scene for every environment. Thanks to its extremely weatherproof design, the lights easily withstand rain, snow and intense sunlight and remain in use all year round.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)