• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer NS02-3 10107221 LED strip basic set EEC: G (A - G) + plug 24 V 3000 mm RGBICW 1 pc(s)

1/9
Product type
LED strip basic set
Connectors (LED strips)
+ plug
LED strip features
App-controlled
Dimmable
Flexible
Selectable modes
Sound activated
Self-adhesive
Timer function
Can be shortened
Colour
RGBICW
Use
Inside
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 22.00)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

NEEWER NS02-3, smart LED-light strips with side lighting

  • Side-lit neon design: The pure silicone strip is extremely flexible, soft and produces a bright, natural linear light. The strip itself is waterproof, WAS makes it particularly robust (note: Controller and power supply are not waterproof)
  • Advanced segment control: With 84 powerful RGB LEDs and 14 IC control points per meter, the colors and brightness can be individually adjusted for each section. This provides for breath-taking flowing, flashing and seamless color transitions
  • Smart APP & Voice Control- Control the light easily via Bluetooth with the NEWER HOME APP or connect it to your 2.4 GHz WLAN for convenient voice control via Google Assistant and Amazon Alexa
  • Music Synchronization & 50+ Scenes: A microphone built into the control box detects sounds in real time and lets the fairy lights dance in sync with the beat of your music or your gaming sound effects. Moreover, you can select from over 50 dynamic, preset light scenes
  • Versatile light spectrum: Adjusts the lighting to suit your needs – from continuously adjustable white light (2700 K to 6500 K) to bright RGB color effects
  • Easy installation: The LED strip is available in either 3 meters (9.84 ft) or 5 meters (16.4 ft) length and can even be cut to the desired length. With the 16 double-sided adhesive tapes, 12 clips and 13 screws supplied, it can be mounted quickly and securely in any corner

Technical specifications

Product type

LED strip basic set

Connectors (LED strips)

+ plug

LED strip features

App-controlled

Dimmable

Flexible

Selectable modes

Sound activated

Self-adhesive

Timer function

Can be shortened

Factory colour

RGB

Colour

RGBICW

Min. colour temperature

2700 K

Use

Inside

Colour temperature (max.)

6700 K

36 W

Operating voltage

24 V

Connection

Plug

LEDs

252

LED number per unit

84

Length

3000 mm

G (A - G)

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780830 Neewer NS02-3 10107221 LED strip basic set EEC: G (A - G) + plug 24 V 3000 mm RGBICW 1 pc(s)

Description

Create a fantastic and welcoming atmosphere in every room! The NEWER NS02 Flexible Smart RGB LED strips with its innovative, laterally glowing design set new standards in room lighting. With a soft, flexible and waterproof silicone profile, the light merges into a solid, elegant line – perfect for setting the stage of roof projections, wardrobes, gaming setups or architectural lines in style. Experience flowing color transitions, smart voice control and an illumination, which seamlessly adjusts to the rhythm of your music.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)