• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts WL15-625WH1 Tablet PC wall bracket Universal 20,1 cm (7,9") - 27,9 cm (11")

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tablet PC wall bracket

Compatible with

Universal

Suitable for

20,1 cm (7,9")

20,3 cm (8")

20,6 cm (8,1")

21,3 cm (8,4")

22,1 cm (8,7")

22,6 cm (8,9")

22,9 cm (9")

23,9 cm (9,4")

24 cm (9,5")

24,4 cm (9,6")

24,6 cm (9,7")

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10.2")

25,9 cm (10,2")

26,2 cm (10,3")

26,4 cm (10,4")

26,7 cm (10,5")

26,9 cm (10,6")

27,4 cm (10.8")

27,4 cm (10,8")

27,7 cm (10,9")

27,9 cm (11")

Show more
Suitable for

20,1 cm (7,9") - 27,9 cm (11")

Features

pivoted

Factory colour

White

Depth

250 mm

Height

100 mm

Width

200 mm

Add-on displays

1 Display(s)

Product type description

Zubehör TFT/LCD-TV

Weight

0.737

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2813991 Neomounts WL15-625WH1 Tablet PC wall bracket Universal 20,1 cm (7,9") - 27,9 cm (11")

User & Safety Instructions

User & Safety Instructions 2813991 Neomounts WL15-625WH1 Tablet PC wall bracket Universal 20,1 cm (7,9") - 27,9 cm (11")

Warranty Terms

Warranty Terms 2813991 Neomounts WL15-625WH1 Tablet PC wall bracket Universal 20,1 cm (7,9") - 27,9 cm (11")

Description

The Neomounts by NewStar WL15-625 is a tablet bracket for wall mounting that can be rotated 360° to switch between portrait and landscape orientation. The tablet holder has an anti-theft lock for additional security. Anti-skid pads protect the tablet from scratches, while the height and width-adjustable clamps ensure a safe and solid placement of the device. There is a recess on the top for the camera of the tablet. Installation is very easy as only one screw is required. The WL15-625 is suitable for tablets with a thickness of 0-8.5 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)