• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NetAlly LinkRunner AT 4000 Kit Cable, network and Wi-Fi tester Compatible with: Cable

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,735.00 / piece)
€ 5,735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Product type: PoE tester
  • Product color: Black, green
Product type

Cable, network and Wi-Fi tester

Compatible with

Cable

Factory colour

Multicolour

Depth

42 mm

Height

196 mm

Width

102 mm

Screen size diagonal (inches)

5 inch

Weight

480 g

UKCA

yes

RJ-45 ports quantity

1

Operating temperature (T-T)

0 - 45 °C

Easy to use

yes

Backlight display

yes

Charging time

180 min

Operating relative humidity (H-H)

75 - 90 %

Storage temperature (T-T)

-20 - 60 °C

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629767 NetAlly LinkRunner AT 4000 Kit Cable, network and Wi-Fi tester Compatible with: Cable

Description

The LinkRunner AT 4000 is a network and cable tester for business use, specially developed for network engineers and experienced technicians in complex hybrid infrastructures. Based on the features of the LinkRunner AT 3000, the AT 4000 provides advanced capabilities such as comprehensive network discovery and topology mapping, fiber-optic testing to validate optical connections, and the ability to verify maximum achievable speeds based on actual traffic.

This text is machine translated.

Scope of delivery

  • LinkRunner AT 4000 tester + 1 year AllyCare support (LRAT-4000-1YS)
  • Power supply with regional mains plugs
  • WireView cable IDs #1–6
  • RJ-45 coupling
  • 850-nm multimode SFP with 1 Gbps
  • Holster
  • Getting started instructions
  • Shoulder carrying case

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)