• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NetAlly LinkSprinter® 10er Pack Cable, network and Wi-Fi tester

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,275.00 / piece)
€ 5,275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product type: PoE tester
  • Country of origin: United States
Product type

Cable, network and Wi-Fi tester

Factory colour

Green

Depth

40.6 mm

Height

32.5 mm

Width

110.7 mm

Weight

116 g

UKCA

yes

RJ-45 ports quantity

1

Operating temperature (T-T)

0 - 45 °C

Easy to use

yes

Backlight display

yes

Charging time

180 min

On/off switch

yes

Operating relative humidity (H-H)

5 - 90 %

Storage temperature (T-T)

-20 - 60 °C

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629772 NetAlly LinkSprinter® 10er Pack Cable, network and Wi-Fi tester

Description

Faster, approximately 10 second basic test of network connectivity for copper Ethernet connections. The Ethernet Tester is particularly suitable for first-level support and help desk staff.
Discovers the nearest switch name and port information through CDP/LLDP/EDP and checks link speed/duplex, VLAN ID, and TCP/IP connectivity. The PoE voltage according to the standards 802.3af/at is verified. Test results can be viewed, commented on, and added to cable testing, and automatically uploaded and managed via Link-Live™ using a built-in Wi-Fi hotspot.

This text is machine translated.

Scope of delivery

  • LinkSprinter tester with hand strap. Pack of 10

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)