• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR Wi-Fi repeater AC2200 (EX6110) EX6110-100PES 1.2 GBit/s

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wi-Fi repeater

Type

AC2200 (EX6110)

Function

Repeater

Wi-Fi standard

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

1.2 GBit/s

No. of antennas

1 x

Dim

(W x H x D) 72.5 x 72.5 x 64.8 mm

Width

72.5 mm

Height

72.5 mm

Depth

64.8 mm

Weight

152 g

WPS compatible

Yes

Safety

WLAN-protected access® (WPA/WPA2 – PSK) and WEP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2903399 NETGEAR Wi-Fi repeater AC2200 (EX6110) EX6110-100PES 1.2 GBit/s

User & Safety Instructions

User & Safety Instructions 2903399 NETGEAR Wi-Fi repeater AC2200 (EX6110) EX6110-100PES 1.2 GBit/s

Description

Extend your existing network range by providing AC dual band WLAN with up to 1200 Mbit/s with the FastLane technology, which improves the performance of both the WiFi bands. It is compatible with all standard WLAN routers and is suitable for Ideal for HD video streaming and games. Get the connectivity you need for iPad®, smartphones, laptops and more.

Easy setup and use with the Nighthawk app
With the Nighthawk APP the setup takes only a few minutes, so you can start with the better WLAN earlier. You can also see your connected devices, run an Internet speed test, manage your NETGEAR service subscriptions, and much more from your smartphone.

Simultaneous dual band WLAN operation
Extend your 2.4 GHz and 5 GHz WLAN to up to 1,200 MBit/s and reduce interference.

FastLane™ Technology
Use both WLAN bands to establish a fast connection that is also perfectly suited for HD streaming and gaming.

Simple set-up
Intelligent LEDs allow you to determine the best location for your repeater.

This text is machine translated.

Scope of delivery

  • AC1200 WI-FI REPEATER (EX6110)
  • Quick guide

System requirements

  • 802.11ac&a/b/g/n wireless router or gateway with 2.4 and/or 5 GHz
  • Microsoft® Internet Explorer 8.0, Firefox® 20, Safari® 5.1, or Google Chrome™ 25.0 or later

More interesting products

(*All information is plus legal VAT)