• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NetPeppers NP-FIBERFOCLEANER100 FO cleaner 100 ml

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 179.90)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

NetPeppers fiber optic cleaner 100 ml

  • Used for fiber optic cable connector cleaning and before the purge process
  • Non-flammable, non-toxic
  • Water-based cleaner
  • Convenient spray bottle
  • Guaranteed damage-free to glass fiber
  • High cleaning effect against grease and dust

Technical specifications

Product type

FO cleaner

Documents & Downloads

Datasheet

Datasheet 2936546 NetPeppers NP-FIBERFOCLEANER100 FO cleaner 100 ml

Security datasheet

Security datasheet 2936546 NetPeppers NP-FIBERFOCLEANER100 FO cleaner 100 ml

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

The NetPeppers fiber optic cleaner for the residue free cleaning of fiber optic cables for connector assemblies, fiber optic splices or for cleaning plug connectors. The NetPeppers fiber optic cleaner is the multi-talent for cleaning in the optical fiber sector. On the one hand, it is very well suited in combination with a cleaning platform or a cleaning cassette for wet cleaning of connector end surfaces, on the other hand it can be used for cleaning fibers after the coating has been removed before fusion splicing or connector assembly. The formula is quick-drying and non-combustible, and therefore a real alternative to flammable liquids such as isopropyl alcohol, which are often used to clean glass fibers. The cleaner is delivered in a convenient 100 ml spray bottle.

This text is machine translated.

Scope of delivery

  • 1 x NetPeppers fiber optic cleaner 100 ml in a practical spray bottle

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)