
Highlights & Details
Neutrik NBNC75BJP9 NBNC75BJP9 BNC connector Plug, straight 75 Ω 1 pc(s)
- Push-pull locking
- Fit for HDTV
Technical specifications
- Cable category
Belden 1505F
- Product type
BNC connector
- Connector type
Plug, straight
- Impedance
75 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
6.30 mm
- Manufacturer part #
NBNC75BJP9
- Contact material
Gold plated
- Material (details)
Brass, nickel-plated with full PA6 insulation
- Temperature range
-30 - +40 °C
- Type
NBNC75BJP9
- Seal type
Bayonet
- Type
RearTwist®
- Cable type
RG 59-/video cable
- Type
NBNC 75 BJP 9
- Frequency
0 - 3 GHz
- Connection
Crimp
- Cable diameter (details)
4-8 mm
- Voltage
500 V/AC, rms.
- Seal
Bayonet
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 746650 Neutrik NBNC75BJP9 NBNC75BJP9 BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 746650 Neutrik NBNC75BJP9 NBNC75BJP9 BNC connector Plug, straight 75 Ω 1 pc(s)
Information
Information 746650 Neutrik NBNC75BJP9 NBNC75BJP9 BNC connector Plug, straight 75 Ω 1 pc(s)
Information 746650 Neutrik NBNC75BJP9 NBNC75BJP9 BNC connector Plug, straight 75 Ω 1 pc(s)
Information 746650 Neutrik NBNC75BJP9 NBNC75BJP9 BNC connector Plug, straight 75 Ω 1 pc(s)
Description
The patented RearTwist® clamping sleeve guarantees an easy handling, even for high density of connector and offers the possibility of coloured marking.
Suitable for cable: Belden 1505F.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 114.77€ 113.77*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































