
Neutrik NBNC75BLP9 NBNC75BLP9 BNC connector Plug, straight 75 Ω 1 pc(s)
Highlights & Details
Neutrik NBNC75BLP9 NBNC75BLP9 BNC connector Plug, straight 75 Ω 1 pc(s)
- Push-pull locking
- Fit for HDTV
Technical specifications
- Cable category
Belden 1426A
Belden 1505A
Belden 8241F
Draka 0.8/3.7 AF
Suhner S04263
Suhner S04233
Sommer 600-0451
Sommer 600-020
Sommer 600-162(F)
- Product type
BNC connector
- Connector type
Plug, straight
- Impedance
75 Ω
- Connection
Crimp
- Content
1 pc(s)
- Cable Ø
6.30 mm
- Manufacturer part #
NBNC75BLP9
- Contact material
Gold plated
- Material (details)
Brass, nickel-plated with full PA6 insulation
- Temperature range
-30 - +40 °C
- Type
NBNC75BLP9
- Seal type
Bayonet
- Type
RearTwist®
- Cable type
RG 59
- Type
NBNC 75 BLP 9
- Frequency
0 - 3 GHz
- Connection
Crimp
- Cable diameter (details)
4-8 mm
- Voltage
500 V/AC, rms.
- Seal
Bayonet
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 730951 Neutrik NBNC75BLP9 NBNC75BLP9 BNC connector Plug, straight 75 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730951 Neutrik NBNC75BLP9 NBNC75BLP9 BNC connector Plug, straight 75 Ω 1 pc(s)
Information
Information 730951 Neutrik NBNC75BLP9 NBNC75BLP9 BNC connector Plug, straight 75 Ω 1 pc(s)
Information 730951 Neutrik NBNC75BLP9 NBNC75BLP9 BNC connector Plug, straight 75 Ω 1 pc(s)
Information 730951 Neutrik NBNC75BLP9 NBNC75BLP9 BNC connector Plug, straight 75 Ω 1 pc(s)
Description
The patented RearTwist® clamping sleeve guarantees an easy handling, even for high density of connector and offers the possibility of coloured marking.
Suitable for cables: Belden 1505A and Belden 8241F.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 116.77€ 115.77*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































