• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NF2D9 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, White 1 pc(s)

1/2
Product type
RCA connector
Connector type
Sleeve socket, straight pins
Connection
Soldering
Number of pins
2
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NF2D9 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, White 1 pc(s)

  • RCA connector
  • Sleeve socket, straight pins

Technical specifications

Type

Flange mounting

Product type

RCA connector

Connector type

Sleeve socket, straight pins

Factory colour

Silver

White

Connection

Soldering

Number of pins

2

Type

NF 2 D 9

Contact material

Gold plated

Material (details)

Gold-plated

Manufacturer part #

NF2D9

Type

NF2D9

Content

1 pc(s)

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738080 Neutrik NF2D9 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738080 Neutrik NF2D9 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, White 1 pc(s)

Information

Information 738080 Neutrik NF2D9 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, White 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.94*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)