• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NL4MDV Audio jack Sleeve socket, straight pins Number of pins: 4 Black 1 pc(s)

Product type
Audio jack
Connector type
Sleeve socket, straight pins
Connection
Soldering
Number of pins
4
Contact material
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.19 / piece)
€ 4.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NL4MDV Audio jack Sleeve socket, straight pins Number of pins: 4 Black 1 pc(s)

  • Audio jack
  • Sleeve socket, straight pins

Technical specifications

Type

Straight PCB D-series

Product type

Audio jack

Connector type

Sleeve socket, straight pins

Factory colour

Black

Connection

Soldering

Number of pins

4

Type

NL 4 MDV

Contact material

Brass

Manufacturer part #

NL4MDV

Type

NL4MDV

Content

1 pc(s)

Cable Ø range
Temperature range

-30 - +80 °C

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 738091 Neutrik NL4MDV Audio jack Sleeve socket, straight pins Number of pins: 4 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 738091 Neutrik NL4MDV Audio jack Sleeve socket, straight pins Number of pins: 4 Black 1 pc(s)

Information

Information 738091 Neutrik NL4MDV Audio jack Sleeve socket, straight pins Number of pins: 4 Black 1 pc(s)

Description

The state-of-the-art flange panel-mounted socket for loudspeaker / amplifier connections. The Chassis bushing is available via secure locking system, strong fibre glass reinforced plastic casing and silver coated contact for highest current loads. Accurate keyway for secure and error-free plug-in. Precise rotating-locking system "Quick Lock".

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.