• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NL4MDXX-H-3 Audio jack Sleeve socket, right angle pins Number of pins: 4 Black 1 pc(s)

Product type
Audio jack
Connector type
Sleeve socket, right angle pins
Connection
Soldering
Number of pins
4
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speakon® connector

  • Audio jack
  • Sleeve socket, right angle pins

Technical specifications

Product type

Audio jack

Connector type

Sleeve socket, right angle pins

Factory colour

Black

Connection

Soldering

Number of pins

4

Manufacturer part #

NL4MDXX-H-3

Type

Speakon

Content

1 pc(s)

Nominal voltage

250 V

Nominal current

25 A

Temperature range

-30 - +80 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888947 Neutrik NL4MDXX-H-3 Audio jack Sleeve socket, right angle pins Number of pins: 4 Black 1 pc(s)

Description

Don't settle for unreliable and possibly dangerous amplifier speaker outputs. The Speakon system features a secure contact, locking mechanism and sturdy strain relief. The pole ends comply with IEC regulations for contact protection.

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)