• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NLJ2MD-H Audio jack Sleeve socket, straight pins Number of pins: 2 Black 1 pc(s)

1/2
Product type
Audio jack
Connector type
Sleeve socket, straight pins
Connection
Print
Number of pins
2
Contact material
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speakon® connector

  • Audio jack
  • Sleeve socket, straight pins

Technical specifications

Product type

Audio jack

Connector type

Sleeve socket, straight pins

Factory colour

Black

Connection

Print

Number of pins

2

Contact material

Brass

Manufacturer part #

NLJ2MD-H

Type

NLJ2MD-H

Content

1 pc(s)

Cable Ø range
Temperature range

-30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 651067 Neutrik NLJ2MD-H Audio jack Sleeve socket, straight pins Number of pins: 2 Black 1 pc(s)

Description

Don't settle for unreliable and possibly dangerous amplifier speaker outputs. The Speakon system features a secure contact, locking mechanism and sturdy strain relief. The pole ends comply with IEC regulations for contact protection.

What kind of AV Connectors are you looking for?