• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NL8MPR-BAG Audio jack Sleeve socket, straight pins Number of pins: 8 Black 1 pc(s)

Product type
Audio jack
Connector type
Sleeve socket, straight pins
Connection
Type C CEE 7/16 plug 4.8 mm
Number of pins
8
Contact material
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 14.99
-7 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speakon® connector

  • This text is machine translated.

Technical specifications

Type

Bush, straight

Product type

Audio jack

Connector type

Sleeve socket, straight pins

Factory colour

Black

Connection

Type C CEE 7/16 plug 4.8 mm

Number of pins

8

Contact material

Brass

Manufacturer part #

NL8MPR-BAG

Type

NL8MPR-BAG

Content

1 pc(s)

Cable Ø range
Temperature range

-30 - +80 °C

Pins

8

Connection

4.8 mm male spade connector

Documents & Downloads

Datasheet

Datasheet 733999 Neutrik NL8MPR-BAG Audio jack Sleeve socket, straight pins Number of pins: 8 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733999 Neutrik NL8MPR-BAG Audio jack Sleeve socket, straight pins Number of pins: 8 Black 1 pc(s)

Description

Don't settle for unreliable and possibly dangerous amplifier speaker outputs. The Speakon system features a secure contact, locking mechanism and sturdy strain relief. The pole ends comply with IEC regulations for contact protection.

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.