• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NLT4FP Audio jack Plug, straight Number of pins: 4 Silver 1 pc(s)

Product type
Audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
4
Contact material
Brass
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 16.99
-6 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NLT4FP Audio jack Plug, straight Number of pins: 4 Silver 1 pc(s)

  • Audio jack
  • Plug, straight

Technical specifications

Type

Straight plug

Product type

Audio jack

Connector type

Plug, straight

Factory colour

Silver

Connection

Soldering

Number of pins

4

Type

NLT 4 FP

Contact material

Brass

Manufacturer part #

NLT4FP

Type

NLT4FP

Content

1 pc(s)

Cable Ø range
Bend relief

No

Temperature range

-30 - +80 °C

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 730925 Neutrik NLT4FP Audio jack Plug, straight Number of pins: 4 Silver 1 pc(s)

Information

Information 730925 Neutrik NLT4FP Audio jack Plug, straight Number of pins: 4 Silver 1 pc(s)

Description

The ® Speakon STX Series is the next generation of 4 pole speaker socket connectors for demanding applications, especially in foreign and Touring range. The extremely robust and reliable STX Series has a sturdy die cast metal housing and the built-in gaskets provide a weather-proof IP54. The 4 pole version is available as a plug and socket

What kind of AV Connectors are you looking for?