Image similar
HEF4001BT,653
Logic IC - Gate and inverter
SO 14
Nexperia
NEX
4000B
NOR gate
1.5 V
4 V
3.5 V
11 V
40 ns
15 V
50 pF
4
3.4 mA
3.4 mA
2 x
1 µA
3 V
15 V
-40 °C
+125 °C
Surface-mount
Datasheet 1115593 Nexperia HEF4001BT,653 Logic IC - Gate and inverter NOR gate 4000B SO 14
€ 20.45€ 18.15*
The necessary accessories are required to use the article as described.