• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk AERO 21-01 PC INOX 107406602 Wet/dry vacuum cleaner 1250 W 20 l Semi-automatic filter cleaning

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 295.00
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wet/dry suction Aero 21-01 PC INOX

  • Push&Clean Filter cleaning system
  • Blowing function
  • Multifit-Zubehorsystem for maximum flexibility

Technical specifications

  • Work noise: 64 dB (A)
  • Vacuum: 210 mbar
Product type

Wet/dry vacuum cleaner

Features

Semi-automatic filter cleaning

Operating voltage

230 V

Power consumption (P1)

1250 W

Power (P2)

1250 W

Power socket

No

Max. air volume

3600 l/min

Material (container)

Stainless steel

Collector

20 l

Max. cable length

5 m

Length

375 mm

Width

385 mm

Height

505 mm

Dim

(L x W x H) 375 x 385 x 505 mm

Weight

7.50 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1595477 Nilfisk AERO 21-01 PC INOX 107406602 Wet/dry vacuum cleaner 1250 W 20 l Semi-automatic filter cleaning

User & Safety Instructions

User & Safety Instructions 1595477 Nilfisk AERO 21-01 PC INOX 107406602 Wet/dry vacuum cleaner 1250 W 20 l Semi-automatic filter cleaning

User & Safety Instructions 1595477 Nilfisk AERO 21-01 PC INOX 107406602 Wet/dry vacuum cleaner 1250 W 20 l Semi-automatic filter cleaning

User & Safety Instructions 1595477 Nilfisk AERO 21-01 PC INOX 107406602 Wet/dry vacuum cleaner 1250 W 20 l Semi-automatic filter cleaning

User & Safety Instructions 1595477 Nilfisk AERO 21-01 PC INOX 107406602 Wet/dry vacuum cleaner 1250 W 20 l Semi-automatic filter cleaning

Description

The AERO 21-21 PC wet/dry vacuum cleaner is a strong suction with compact design and a variety of easy-to-use functions. The AERO 21-21 PC has a device socket with automatic switch-on. Due to its light weight and its 20 Liter dirt container, it is the ideal choice for semi-professional applications in the handicraft, industry or, for example, even in the EUR4.3m.

This text is machine translated.

Features

  • Filter element PET fleece washable bristles with a filtration efficiency of at least 99.9%.
  • Container with integrated handle for easy emptying of the dust box
  • Motor head with a shelf for tools and equipment
  • By simply plugging of the suction hose, the exhaust of the suction cup for blowing out or Ablasen.

Scope of delivery

  • Wet/dry suction Aero 21-01 PC INOX
  • Suction hose (2.50 m)
  • Extension tubes, aluminum, 2 x 0.50 m
  • PETØ 185 x 140 mm filter element,
  • Fleece filter bag, 1 pcs. + wet filter 1 pcs.
  • Crevice nozzle, plastic, 300 mm
  • Floor nozzle, 300 mm
  • Tool adapter with suction power control
  • Universal nozzle, plastic, 115 mm
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 386.99€ 380.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)