• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ninja Woodfire XL Grille Grill grate Stainless steel

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Version

Grille

Product type

Grill grate

Factory colour

Stainless steel

Width

280 mm

Length

290 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338422 Ninja Woodfire XL Grille Grill grate Stainless steel

Description

With this practical accessory for the Ninja Woodfire XL Grill, you can prepare up to 4 full ribs with an authentic smoke taste, as it ensures an even air flow around the meat. Wipe off simply after each use.
Compatible with OG850 & OG901

This text is machine translated.

Scope of delivery

  • BBQ
  • User manual

More interesting products

(*All information is plus legal VAT)