• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 44310 Z Village set 3tlg.

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Z Village set 3tlg.

  • "Z", stylised letter within a black square.

Technical specifications

  • House 1: 51 x 37 x 50 mm
  • House 2: 51 x 37 x 50 mm
  • Ratchet plate 63 x 45 x 57 mm
Size

Z

Type

Village set 3tlg.

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 63 x 45 x 57 mm

Length

63 mm

Width

45 mm

Height

57 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2378193 NOCH 44310 Z Village set 3tlg.

Description

Everything for a realistic village design
The 'DOF-Set, 3-part« is ideal for getting a village design on a model landscape even more detailed. The 3 buildings half-timbered house, country house and farm house are not to be missed in a rural village! The timber-framed house, which is made of high-quality wood, is perfectly located in every village community. The country house gives each village an even more realistic appearance and is a great place for a family to live. All villagers can gather at the Hofgut and spend time together.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)