• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 53842 H0 Easy-Track embankment piece (W x H) 77.5 mm x 4 mm 553.75 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

H0 set of 6 easy-track curved R3

  • Set of 6
  • 'HO' in white letters on a black background.

Technical specifications

  • Internal radius dimensions 476.25 mm
  • Outer radius: 553.75 mm
Size

H0

Product type

Easy-Track embankment piece

Type

Assembly kit

Suitable for

H0 Märklin C (incl. track bed)

H0 Märklin K (w/o track bed)

H0 Trix C

Radius (model train)

553.75 mm

Width

77.5 mm

Height

4 mm

Dim

(W x H) 77.5 mm x 4 mm

Age category

15 years and over

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163321 NOCH 53842 H0 Easy-Track embankment piece (W x H) 77.5 mm x 4 mm 553.75 mm

Description

Build individual model railways!Easy-Track Individual - curved tracks in a single track
With Easy-Track Individual you will find suitable tracks for all important tracks and points, perfectly tailored to the Marklin®/Trix® C-Track®. The track width specially adapted to the track geometry of C-Track® is 77.5 mm for single-track tracks; the two-track tracks are 155 mm wide. The tracks are quick and clean to process. The tracks are lasered precisely and are immediately ready for installation. Simply stick onto the already attached "Easy-Track rockers" or "connection elements".
This track package Easy-Track bend R1 (radius 1) contains six tracks.

Often desired and now finally there: Easy-Track Individual.
Whether it is an independent layout plan or expansion of a well-known Easy-Track kit, this system offers you everything you need WAS. Oriented at the Märklin®/Trix® C-track, you will find all the necessary components for the realization of your model railway system. And above all this fast and clean, because the tracks are lasered precisely and are immediately ready for installation.

This text is machine translated.

Scope of delivery

  • 6 curved tracks

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)