• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NF-A15 PWM PC fan Beige, Brown (W x H x D) 140 x 150 x 25 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Noctua NF-A15 PWM PC fan

  • PWM-controlled
  • Low-noise 140 mm fan
  • Adapter for extremely quiet operation
  • Minimum 9.1 dB(A)

Technical specifications

Product type

PC fan

Fan size

140 mm

Noise emission (max.)

19.2 dBa

Noise emission

10.1 dBa - 20 dBa

Rotational speed (min.)

300 U/min

Air discharge

115.5 m³/h

Rotational speed (max.)

1200 U/min

Connection

4-pin PWM

Factory colour

Beige

Brown

Weight

334 g

Width

140 mm

Height

150 mm

Depth

25 mm

Dim

(W x H x D) 140 x 150 x 25 mm

Content

1 pc(s)

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108177 Noctua NF-A15 PWM PC fan Beige, Brown (W x H x D) 140 x 150 x 25 mm

Description

The NF-A15 is a quiet 140mm premium fan with round AAO (Advanced Acoustic Optimization) frame and 120mm mounting holes (105mm hole distance). For an even higher cooling performance on current high-end CPU coolers, the width has been extended to 150mm and through advanced aerodynamic design measures such as flow acceleration channels the NF-A15 achieves a further improved silent performance compared to the award-winning NF-P14. Noctuas specially designed PWM IC for fully automatic speed control as well as the SSO2 reference class bearing guarantee superb smoothness and excellent long-term stability. The modular cabling and the low-noise adapter make the NF-A15 a top solution for the highest demands.

Round 140 mm frame with 150 mm width
The NF-A15 was developed especially for use on current high-end CPU coolers: The width of 150 mm corresponds to that of most current high-end heatsinks and through the height of 140mm the fan does not protrude upwards, thus ensuring best housing compatibility. The 120 mm mounting holes (105mm hole distance) make the NF-A15 also an ideal upgrade for housing or CPU fans in 120 mm format.

Flow Acceleration Channels
The impeller of the NF-A15 is equipped with so-called flow acceleration channels on the suction side. By accelerating the airflow in the critical outer regions of the fan blades, suction-side eddy solutions are reduced, resulting in higher efficiency and a lower turbulence-related noise emission.

AAO frame system
Noctuas AAO (Advanced Acoustic Optimization) frames have integrated vibration buffers, a stepped inlet design and an internal surface microstructure (Inner Surface Microstructures) that enable even better performance/noise efficiency.

Quilted inlet design
The stepped inlet area of the Stepped Inlet Design creates more turbulence in the supply. This facilitates the transition from laminar flow to turbulent flow, which is better attached to the frame (flow attachment) and thus increases the suction capacity of the fan, especially with a limited suction area.

Inner Surface Microstructures
The inner surface microstructure (Inner Surface Microstructures) creates a boundary layer through which the tips of the fan blades move. This reduces the current separation from the suction side of the blade tips, resulting in a significant reduction of the rotating tone and an increase in the pressure and air flow efficiency.

Integrated anti-vibration pads
The anti-vibration pads made of extra-soft silicone reduce the transmission of minimal vibrations and are also compatible with all commercially available mounting systems and fan clamps used in CPU coolers.

SSO2 bearings
The NF-A15 is equipped with the further optimized second generation of Noctua's proven SSO storage system. With SSO2 the rear magnet sits closer to the fan axis and thus causes an even better stabilization, which leads to a further improved precision and durability.

Metal bearing shell
In order to guarantee the greatest possible degree of manufacturing precision, minimum tolerances and excellent long-term stability, the NF-A15 uses a CNC machined bearing shell made of brass.

PWM IC WITH SCD
The NF-A15 PWM supports fully automatic speed control via PWM and uses Noctua's new, specially designed NE-FD1 chip for this purpose. This new PWM IC integrates Noctuas Smooth Commutation Drive (SCD) technology, which minimizes PWM switching noise and makes the fan quieter at low speeds.

Stops at 0% PWM
The fan can be brought to a complete standstill by being controlled by the mainboard or a fan control with a PWM duty cycle of 0%. This makes it ideal for semi-passive systems, which switch off the fans under low thermal load and thus run completely silently.

Low-noise adapter
The NF-A15 PWM is delivered with a (L.N.A.), which reduces the maximum speed from 1200 to 900rpm. This allows you to operate the fan either with constant 900rpm or limit the maximum speed in PWM operation.

Comprehensive connection options
While the 20cm short primary cable helps to avoid cable mess in typical applications, the included 30cm extension offers extra range for all cases. Both cables are fully sheathed and a 4-pin Y-cable enables a second PWM fan to be controlled at the same connection.

Particularly low power consumption
Despite its further improved performance, the power consumption of the NF-A15 is only 0.96W, which corresponds to a reduction of about 20% compared to the previous model. Thus, the NF-A15 is not only environmentally friendly, but also helps you to lower your electricity bill!

This text is machine translated.

Scope of delivery

  • Low-noise adapter (L.N.A.)
  • 4-pin Y-cable
  • 30 cm cable extension
  • 4 Vibration-Compensators
  • 4 fan screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98€ 36.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)