• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NoiseBlocker BlackSilent Pro PR-1 PC fan Black (W x H x D) 60 x 60 x 25 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NoiseBlocker BlackSilent Pro PR-1 PC fan

  • Developed in Germany
  • Location invariant magnetic levitation bearing NB-NanoSLI® 2 NEW!
  • Silent NB-EKA P2DRIVE NEW!
  • Bayer ® Makrolon® Rotor with anti-dust-technology
  • Materialmassierter glass-fiber reinforced PBT frame
  • NB - Cable Management
  • Plug-in 20 + 50 cm connection cable with high-quality fabric coat
  • Screw set for vibration free mounting + sealing frame made from silicone

Technical specifications

Product type

PC fan

Fan size

60 mm

Noise emission (max.)

11 dB

Noise emission

10.1 dB - 20 dB

Air discharge

20 l/h

Rotational speed (max.)

1800 U/min

Type of bearing

Magnetic

Connection

3-pin

Factory colour

Black

Weight

0

Width

60 mm

Height

60 mm

Depth

25 mm

Dim

(W x H x D) 60 x 60 x 25 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545234 NoiseBlocker BlackSilent Pro PR-1 PC fan Black (W x H x D) 60 x 60 x 25 mm

Description

The NB-BlackSilent Pro Series was developed in close cooperation with the hardwareluxx NoiseBlocker Community. The leading technology of NoiseBlocker and the wishes of the user allowed this extraordinary product series in classic design with high-quality components.

New Location invariant magnetic levitation bearings, the excellent NB-EKA-plus-II-drive with very low starting voltage, the cable management system with stretch bears cables and vibration free mounting means with sealing frame result in a complete package, which is unequalled. Available in sizes 92/120 and 140 mm, each in different power levels

This text is machine translated.

Scope of delivery

  • 4 Fine Thread screws + knurled nuts for tool-free installation
  • Silicone Screw sleeves + silicone frame for sealing and decoupling
  • 1 x 20 and 50 cm connection cable with fabric coat

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)