• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NoiseBlocker NB-eLoop ITR-B12-PS PC fan White, Black (W x H x D) 120 x 120 x 25 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 32.99
-21 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noise blocker NB-eLoop B12-PS

  • 100% developed in Germany
  • Tüv certified volume information = real values
  • Extremely low-noise bionic strap rotor
  • Bionic eep Sound fan frame
  • Location invariant magnetic levitation bearing NB-NanoSLI® 2 NEW!
  • Silent NB-EKA P2DRIVE NEW!
  • Bayer ® Makrolon® Rotor with anti-dust-technology
  • Materialmassierter glass-fiber reinforced PBT frame
  • NB - cable management with two pluggable connection cable
  • Perfect results for PC casing, CPU cooler and radiators (higher cooling performance at the same speed)

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

21.2 dBa

Noise emission

20.1 dBa - 30 dBa

Air discharge

98.7 m³/h

Rotational speed (max.)

1500 U/min

Type of bearing

Magnetic

Connection

4-pin PWM

Factory colour

White

Black

Weight

200 g

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 649909 NoiseBlocker NB-eLoop ITR-B12-PS PC fan White, Black (W x H x D) 120 x 120 x 25 mm

Description

The world's first high-tech compact fans with bionischem strap rotor (BionicLoopFan ®) comes from Germany. NB-e loop fan are characterised by a new bionic strap form and are superior to conventional axial fans in almost every respect. For the first time, it was possible noise in the air stream of the fan, considerably. At the same time, the actual usable capacity is increased and the energy consumption can be reduced. The newly developed high-tech bearings and motor technology, as well as numerous features and further developments, such as dust-protected motor and bearing, anti-dust Makrolon-rotor, location invariant magnetic levitation bearing arise the most advanced fan in the world. Advantage: extremely low-noise, improved performance at the same time reduced energy consumption. Developed in Germany, with the support of the Federal Ministry of Economic Affairs.

This text is machine translated.

Features

  • Ultra-quiet 120 mm high-tech fan of noiseblocker with bion-optimized rotor blades
  • Excellent electronics with PWM.
  • This text is machine translated.

Scope of delivery

  • 4 Fine Thread screws + knurled nuts for tool-free installation
  • 4 NB Slics from silcon for vibration-free assembly
  • 1 x 20 and 50 cm connection cable with fabric coat

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)