1/4
(L x W x H) 300 x 300 x 25 mm
Circular
230 V
1
LED ceiling light
300 mm
LED (monochrome)
25 mm
LED
300 mm
14.5 W
14.5 W
II
IP20
Nickel
PVC
650 g
E (A - G)
Warm white to cool white
Yes
3000 K
3000 K
1600 lm
120°
Datasheet 2585800 Nordlux 2015016155 Oja 29 LED ceiling light LED (monochrome) LED EEC: E (A - G) 14.5 W Nickel
User & Safety Instructions 2585800 Nordlux 2015016155 Oja 29 LED ceiling light LED (monochrome) LED EEC: E (A - G) 14.5 W Nickel
The necessary accessories are required to use the article as described.