• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2015026133 Oja 29 LED ceiling light LED (monochrome) LED 14.5 W Chrome

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED overhead light Oja 29

  • 3-stage MOODMAKER 3000K/4000K+night light with switchWhite version with removable chrome ringNight light on 20% with backlight effect

Technical specifications

  • EREL CODE: 717641
Dim

(L x W x H) 300 x 300 x 25 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

300 mm

Bulb type

LED (monochrome)

Height

25 mm

LED

Length

300 mm

Rating per bulb

14.5 W

14.5 W

Protection class

II

IP54

Factory colour

Chrome

Material

PVC

Weight

650 g

n.rel.

Colour

Warm white to neutral white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1600 lm

Radiation angle

120°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585802 Nordlux 2015026133 Oja 29 LED ceiling light LED (monochrome) LED 14.5 W Chrome

User & Safety Instructions

User & Safety Instructions 2585802 Nordlux 2015026133 Oja 29 LED ceiling light LED (monochrome) LED 14.5 W Chrome

Description

Oja is a very thin ceiling light in a modern and minimalist design. It is equipped with an LED and a 3-stage Moodmaker SceneSelect function, which can be controlled via your normal wall switch. Here, warm white light, cold white light, or night light function with 20% indirect lighting can be selected in 3 stages.The scope of delivery includes a nickel ring, which can be simply pushed onto the oja. Thus one can choose between white and nickel optics.

This text is machine translated.

Features

  • Memory and reset function Simple twist-lock connection & easy installation

Scope of delivery

  • LED overhead light Oja 29
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)