• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2015036101 Oja 29 LED ceiling light LED (monochrome) LED 14.5 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 74.95
-12 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED ceiling light Oja 29

  • Ultra-flat ceiling panel lampBluetooth connection to the Nordlux Smart lightAdjustable light color and brightness

Technical specifications

  • EPREL CODE: 717789
Dim

(Ø x H) 294 mm x 23 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

294 mm

Bulb type

LED (monochrome)

Height

23 mm

LED

Length

294 mm

Rating per bulb

14.5 W

14.5 W

(Ø)

294 mm

Light features

Bluetooth control option

Protection class

II

IP20

Material

PVC

Metal

Weight

600 g

n.rel.

Colour

Warm white to cool white

Light bulb included

Yes

2700 K

Colour temperature range

2700 K

Total luminous flux

1600 lm

Radiation angle

120°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585803 Nordlux 2015036101 Oja 29 LED ceiling light LED (monochrome) LED 14.5 W

User & Safety Instructions

User & Safety Instructions 2585803 Nordlux 2015036101 Oja 29 LED ceiling light LED (monochrome) LED 14.5 W

Description

Oja is an ultra-thin ceiling light in a modern and simple design, which is very easy to mount and can be connected via Bluetooth to Nordlux Smart light. With your chosen appliance you can change the light from warm white to cold white. Light scenes, groupings and timers can be set via the simple Bluetooth function.Expandable with a bridge over WLAN connection for integration of sensor, remote control and creation of schedules and light simulations.

This text is machine translated.

Scope of delivery

  • LED ceiling light Oja 29
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)