• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2210606103 Oja 29 LED ceiling light LED module Built-in LED 15.00 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nordlux Oja 29 ceiling lamp

  • Power= 15.00 W
  • Total luminous flux= 1700 lm
  • Colour temperature= 3000 K
  • Warm white, Neutral white

Technical specifications

Dim

(Ø x H) 290 mm x 23 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED module

Height

23 mm

Built-in LED

Rating per bulb

15 W

15.00 W

(Ø)

290 mm

IP20

Factory colour

Black

Material

Plastic

Weight

570 g

n.rel.

Colour

Warm white

Neutral white

Light bulb included

Yes

3000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

1700 lm

1700 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3065159 Nordlux 2210606103 Oja 29 LED ceiling light LED module Built-in LED 15.00 W Black

User & Safety Instructions

User & Safety Instructions 3065159 Nordlux 2210606103 Oja 29 LED ceiling light LED module Built-in LED 15.00 W Black

Description

Oja is an ultra thin ceiling light in modern and sleek design with many different applications. The round ceiling light provides a beautiful and functional light – choose between the color temperatures of 3000 K and 4000 K. when mounting Creates a decorative back light effect when switched on.

This text is machine translated.

Features

  • Inclusive of 15W LED

Scope of delivery

  • Oja 29 ceiling lamp
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.