• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Aslak 3-Spot 45740103 Ceiling floodlight GU10 Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Asak 3-Spot Spotlight Black

Technical specifications

Product type

Ceiling floodlight

Operating voltage

230

No. of bulbs

3

GU10

Light features

Pivoted

Factory colour

Black

Material

Metal

Plastic

Dim

(W x H) 565 mm x 200 mm

n.rel.

Bulb shape

GU10

Width

565 mm

Height

200 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729290 Nordlux Aslak 3-Spot 45740103 Ceiling floodlight GU10 Black

Description

Beautiful and convenient spotlight with three spots in black. This spotlight can be used at different places in the house and can spread something in the focus or comfort depending upon how it is placed.

This text is machine translated.

Hints

Light bulb: Not included

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)