• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Cardiff Down 74381003 Wall light E-27 Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cardiff Down wall lamp black

Technical specifications

Product type

Wall light

Operating voltage

230

E-27

Light features

Bottom light emission

IP44

Factory colour

Black

Material

Aluminium

Glass

n.rel.

Type

Lantern (suspended)

Height

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729300 Nordlux Cardiff Down 74381003 Wall light E-27 Black

Description

Cardiff is an elegant and downward-facing exterior wall lamp from Nordlux. The wall light consists of black painted aluminum and glass panels made of clear glass.

This text is machine translated.

Hints

Light bulb: Not included

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)