• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Cardiff Up 74371003 Wall light E-27 Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cardiff Up wall lamp black

Technical specifications

Product type

Wall light

Operating voltage

230

E-27

IP44

Factory colour

Black

Material

Aluminium

Glass

n.rel.

Type

Lantern (free-standing)

Height

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729301 Nordlux Cardiff Up 74371003 Wall light E-27 Black

Description

Cardiff is an elegant upward-facing exterior wall lamp from Nordlux. The wall light consists of black painted aluminum and glass panels made of clear glass.

This text is machine translated.

Hints

Light bulb: Not included

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)