• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Coupar 2218061008 Wall light E-27 Sand

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COUPAR wall lamp outdoor not included

Technical specifications

Product type

Wall light

Operating voltage

240 V

E-27

Protection class

I

IP54

Factory colour

Sand

Material

Plastic

Aluminium

Weight

960 g

Dim

(L x W x H) 130 x 130 x 250 mm

n.rel.

Type

Rectangular

Light bulb included

No

Width

130 mm

Height

250 mm

Length

130 mm

Depth

168 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788273 Nordlux Coupar 2218061008 Wall light E-27 Sand

Description

The Coupar series of the Danish designer duo Says Who shows a modern interpretation of a traditional lantern. The series offers clear lines and a soft, rounded design, harmonizing classic details with a modern, contemporary look. The ribbed glass ensures a comfortable, indirect light and also creates an interesting light play. Made of robust, powder-coated metal.

This text is machine translated.

Scope of delivery

  • COUPAR wall lamp
  • User manual.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)