• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Cyclone Flex 2512741003 Wall light E14 Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cyclone Flex wall lamp black

Technical specifications

Product type

Wall light

Operating voltage

230

E14

Light features

Flex arm

IP20

Factory colour

Black

Material

Metal

Plastic

n.rel.

Height

370 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729305 Nordlux Cyclone Flex 2512741003 Wall light E14 Black

Description

Cyclone wall light from Nordlux with flexible arm for alignment of lamp head. The lamp has a switch on the lamp itself A smart and functional lamp for convenient lighting.

This text is machine translated.

Hints

Light bulb: Not included

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)