• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Fallon LED surface-mount light LED (monochrome) Built-in LED 5.5 W Warm white White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED surface-mounted lamp Fallon

  • Warm white LEDs
  • Bottom light emission
  • This text is machine translated.

Technical specifications

Product type

LED surface-mount light

Type

Cylindrical

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Width

100 mm

Rating per bulb

5.5 W

(Ø)

10 cm

Height

12 cm

5.5 W

2700 K

Colour

Warm white

500 lm

Total luminous flux

500 lm

Light features

Bottom light emission

Protection class

II

IP20

Factory colour

White

Material

Metal

Plastic

Dim

(Ø x H) 10 cm x 12 cm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842557 Nordlux Fallon LED surface-mount light LED (monochrome) Built-in LED 5.5 W Warm white White

Description

Scope of delivery

  • LED surface-mounted lamp
  • User manual.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)