• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Frida 2-Spot 49810101 Ceiling light GU10 White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Frida 2-Spot spotlight white

Technical specifications

  • Angle of inclination (°) 90.0
Product type

Ceiling light

Type

Square

Operating voltage

230

No. of bulbs

2

GU10

Light features

Swivelling

Swivel range (max.)

90.0°

Factory colour

White

Material

Metal

n.rel.

Weight

1 kg

Bulb shape

GU10

Width

290 mm

IP20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729318 Nordlux Frida 2-Spot 49810101 Ceiling light GU10 White

Description

Frida is a simple Spot series with a white matte surface and a square base. Ideal in bedroom or entrance area. The adjustable spotlight provides pleasant and direct light.

This Spot has two spotlights.

This text is machine translated.

Hints

Light bulb: Not included

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)