• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Hester Holzfolie 2015391014 Wall light Built-in LED EEC: F (A - G) LED (monochrome) Wood, White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hester wall lamp wooden film

  • Total luminous flux= 900 lm
  • Colour temperature= 3000 K

Technical specifications

  • Lifetime (h) 25000
Product type

Wall light

Operating voltage

230

Bulb type

LED (monochrome)

Built-in LED

Light features

Dimmable

Protection class

II

IP44

Factory colour

Wood

White

Material

Plastic

Glass

Weight

0.58 kg

F (A - G)

Light bulb included

Yes

3000 K

Total luminous flux

900 lm

60 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729322 Nordlux Hester Holzfolie 2015391014 Wall light Built-in LED EEC: F (A - G) LED (monochrome) Wood, White

Description

Hester is a modern and dimmable wall light, the screen is beautifully made from hardened ground glass. The combination of high degree of protection (IP44) and integrated 3-step dimmable Moodmaker™ makes Hester perfect for lighting in the bathroom.

Hester's built-in 3-stage Moodmaker™ operates via the standard wall switch to change the intensity of the light source. One click on the wall switch generates 100 % of the light, with two clicks the capacity is reduced to 50% and the night light is activated by a third click. The Hester wall light provides natural light and has a memory and reset function when the light is switched on and off 5 times.

This text is machine translated.

Hints

Light source incl. inc. 9.5WLED

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)